
16-bit transparent D-type latches with 3-state outputs, featuring BICMOS technology and a non-inverting logic function. Operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal. Offers independent circuits for flexible application, with a maximum operating temperature of 85°C and a minimum of -40°C. Delivers 64mA low-level output current and -32mA high-level output current, with a propagation delay of 8.1ns. Packaged in a 48-TSSOP with gold contact plating, suitable for surface mounting.
Texas Instruments 74ABT16373ADGGRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| Quiescent Current | 85mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16373ADGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.