16-bit transparent D-type latches with 3-state outputs, featuring BICMOS technology. Offers 16 non-inverting input and output lines across two independent circuits. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports output currents of up to 64mA. Packaged in a 48-TSSOP with gold contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C, with a propagation delay of 8.1ns.
Sign in to ask questions about the Texas Instruments 74ABT16373ADGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ABT16373ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| Quiescent Current | 85mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16373ADGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.