Dual 9-bit D-type flip-flop driver, featuring true output and 3-state TTL output capabilities. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 64mA low-level output current and -32mA high-level output current. This BICMOS technology component offers a maximum operating frequency of 150MHz and a propagation delay of 8.7ns. Packaged in a 56-pin TSSOP for surface mounting, it functions with positive edge clock triggering and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ABT16823DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ABT16823DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.9ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT16823DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.