
IC ABT SERIES, DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, INVERTED OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56, Bus Driver/Transceiver
Sign in to ask questions about the Texas Instruments 74ABT18640DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ABT18640DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Inverting, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5.5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT18640DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.