Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC Rail
Texas Instruments 74ABT244CSC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.