
16-bit bidirectional bus transceiver, surface mount, 48-TSSOP package. Features 3-state outputs, BICMOS technology, and a 5V operating supply voltage. Supports 16 channels with 8 bits per element, offering 12mA high-level and 64mA low-level output current. Operates across a -40°C to 85°C temperature range with a maximum supply voltage of 5.5V. Includes 4.6ns propagation delay and 7.1ns turn-on delay time.
Sign in to ask questions about the Texas Instruments 74ABTH162245DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ABTH162245DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABTH162245DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
