
Bidirectional transceiver IC featuring 8 bits per element and two independent 8-bit circuits. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers 3-STATE non-inverting outputs. Supports high-level output current of 12mA and low-level output current of 64mA, with a propagation delay of 4.6ns. Packaged in a 48-pin TFSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ABTH162245DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ABTH162245DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABTH162245DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
