
Dual 8-bit bidirectional transceiver, featuring 16 channels and 2 circuits. This BICMOS technology device offers 3-state outputs with a high-level output current of 12mA and a low-level output current of 64mA. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. The SSOP package supports surface mounting and provides a propagation delay of 4.6ns. Designed for robust performance, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ABTH162245DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ABTH162245DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABTH162245DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
