
12-bit bus exchanger IC featuring true outputs and D-type latch logic. This surface mount component offers 24 output lines with 3-state capability, supporting a high level output current of 64mA and a low level output current of 32mA. Operating within a 4.5V to 5.5V supply voltage range, it boasts a propagation delay of 6.4ns and a turn-on delay time of 3.6ns. Packaged in a 56-pin SSOP, this RoHS compliant device operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ABTH162260DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ABTH162260DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Turn-On Delay Time | 3.6ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABTH162260DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
