
Dual 8-bit bidirectional transceiver, featuring 16 channels and 3-state outputs. This BICMOS technology component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a high level output current of 64mA and a low level output current of 64mA. The transceiver has a propagation delay of 4.2ns and a turn-on delay time of 6.4ns. Packaged in a 48-pin SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74ABTH16245DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ABTH16245DLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABTH16245DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
