
ABT SERIES, MULTIPLEXER AND DEMUX/DECODER, PDSO56, TSSOP-56
Sign in to ask questions about the Texas Instruments 74ABTH162460DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ABTH162460DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABTH162460DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
