
The 74ABTH16460DGGRE4 is a 5-bit bidirectional transceiver with 3-STATE output, operating over a supply voltage range of 4.5-5.5V. It features a propagation delay of 6.9ns and can handle high level output currents of up to -32mA and low level output currents of up to 64mA. The device is packaged in a TSSOP package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ABTH16460DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ABTH16460DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABTH16460DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
