
The 74ABTH16460 is a 5-bit bidirectional transceiver with 3-STATE outputs, operating over a supply voltage range of 4.5V to 5.5V. It is packaged in a TSSOP package and is suitable for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead.
Texas Instruments 74ABTH16460DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ABTH |
| Weight | 0.008917oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
