
4-to-1 Multiplexer/Demultiplexer Transceivers With 3-State Outputs 56-SSOP -40 to 85
Sign in to ask questions about the Texas Instruments 74ABTH16460DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ABTH16460DLRG4 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.9ns |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABTH16460DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
