
Dual 9-bit D-type flip-flop latch, featuring positive edge clock triggering and 3-state outputs. Operates at up to 150MHz with a 5.5ns propagation delay and 3.9ns turn-on delay. Delivers 64mA high and low level output current, with a 4.5V to 5.5V operating supply voltage range. Packaged in a 56-TSSOP surface mount configuration, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments 74ABTH16823DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Turn-On Delay Time | 3.9ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
No datasheet is available for this part.