
The 74ABTR2245DGVRE4 is an 8-bit inverting transceiver with 3-STATE output. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 4.5V to 5.5V. The device is packaged in a TFSOP package and is RoHS compliant. It features a propagation delay of 4.2ns and can source or sink up to 12mA of current at the high or low level output.
Texas Instruments 74ABTR2245DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | 74ABTR |
| RoHS | Compliant |
No datasheet is available for this part.