
The 74ABTR2245DGVRG4 is an 8-bit inverting transceiver with a propagation delay of 4.2ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is available in a TFSOP package and is surface mountable. It is not RoHS compliant.
Texas Instruments 74ABTR2245DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | No |
| Series | 74ABTR |
| RoHS | Not Compliant |
No datasheet is available for this part.