
Quad 2-input NAND gate IC, operating from a 3V to 5.5V supply with a typical 5V operating voltage. Features 6.5ns propagation delay and 24mA output current capability (both high and low). This CMOS technology component offers 4 independent NAND gates, each with 2 inputs and 1 output. Packaged in a 16-pin SOIC surface mount configuration, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74AC11000DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11000DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11000DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
