CMOS logic gate IC featuring four independent 2-input NAND gates. Operates with a supply voltage range of 3V to 5.5V, supporting 5V logic. Delivers 24mA output current at both high and low levels. Surface mountable in a 16-SOIC package with gold contact plating, measuring 9.9mm length, 3.91mm width, and 1.75mm height. Exhibits a propagation delay of 6.5ns and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AC11000DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11000DR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.75mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11000DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
