
Quadruple 2-input positive-NAND gates, this CMOS logic IC features four independent NAND gates, each with two inputs and one output. Operating from a 3V to 5.5V supply, it offers a typical operating voltage of 5V and a low quiescent current of 4µA. The component boasts a propagation delay of 6.5ns and a turn-on delay time of 7.4ns, with output currents of ±24mA. Packaged in a 16-PDIP with gold contact plating, it supports through-hole mounting and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is designed for general logic applications.
Sign in to ask questions about the Texas Instruments 74AC11000N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11000N technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11000N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
