Quadruple 2-input positive-NAND gates, this CMOS logic IC features four independent NAND gates, each with two input lines and one output line. Operating from a 3V to 5.5V supply voltage with a typical 5V operating voltage, it offers a propagation delay of 6.5ns and an output current of 24mA (24mA low, -24mA high). Packaged in a 16-PDIP for through-hole mounting, this component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AC11000NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11000NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11000NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.