
Quad 2-input NAND gate IC, CMOS technology, operating from 3V to 5.5V with a typical 5V supply. Features 4 independent NAND gates, each with 2 inputs and 1 output. Offers 24mA output current (24mA low, -24mA high) and a propagation delay of 6.5ns. Packaged in a 16-pin SOP (Surface Mount) for tape and reel distribution. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AC11000NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11000NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11000NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.