Quad 2-input NAND gate IC, featuring CMOS technology and a 74AC series designation. Operates with a supply voltage range of 3V to 5.5V, typically 5V, and offers an output current of 24mA (24mA low, -24mA high). This surface mount component, housed in a 16-pin SOP package, boasts a propagation delay of 6.5ns and a quiescent current of 4uA. Designed for operation between -40°C and 85°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74AC11000NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11000NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11000NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.