Quad 2-input NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 3V to 5.5V, typically 5V, and offers an output current of 24mA (24mA low, -24mA high). This surface mount component, packaged in SOP, has a propagation delay of 6.5ns and an operating temperature range of -40°C to 85°C. Includes 4 independent NAND gates, each with 2 inputs.
Sign in to ask questions about the Texas Instruments 74AC11000NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11000NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11000NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.