
CMOS logic inverter IC featuring six independent inverter circuits. Operates from a 3V to 5.5V supply voltage with a typical operating voltage of 5V. Provides 24mA output current at both high and low levels. Surface mountable in a 20-SOIC package with gold contact plating. Offers a propagation delay of 10ns and a turn-on delay time of 7.1ns, with a quiescent current of 4uA. Designed for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AC11004DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11004DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.017662oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11004DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
