
CMOS Hex Inverters, featuring six independent buffer/inverter gates, operate from a 3V to 5.5V supply with a typical 5V operating voltage. This surface-mount component, housed in a 20-SOIC package with gold contact plating, delivers 24mA of output current at both low and high levels. It offers a propagation delay of 6.3ns and a turn-on delay time of 10ns, with a quiescent current of 4uA. Designed for a temperature range of -40°C to 85°C, this lead-free and RoHS-compliant integrated circuit is ideal for logic applications.
Sign in to ask questions about the Texas Instruments 74AC11004DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11004DWE4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11004DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
