
CMOS Hex Inverter IC, featuring six independent 1-input inverter gates. Operates with a supply voltage range of 3V to 5.5V, typically 5V, and offers an output current of 24mA (24mA low, -24mA high). This surface mount component, housed in a 20-pin SOIC package, boasts a propagation delay of 6.3ns and a quiescent current of 4uA. Designed for operation between -40°C and 85°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74AC11004DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11004DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11004DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
