
6-channel CMOS inverter IC, operating from 3V to 5.5V with a typical 5V supply. Features include a 6.3ns propagation delay, 24mA output current capability, and a wide operating temperature range of -40°C to 85°C. This surface-mount component is housed in a 20-pin SOIC package with gold contact plating and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74AC11004DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11004DWR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.65mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11004DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
