
CMOS Hex Inverter IC, featuring six independent 1-input inverter gates. Operates from a 3V to 5.5V supply voltage, with a typical 5V operating voltage. Delivers 24mA output current at both high and low levels. Surface mountable in a 20-pin SOIC package, with a propagation delay of 6.3ns. Designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AC11004DWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11004DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11004DWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
