
CMOS Hex Inverter IC, featuring six independent 1-input inverter gates. This surface-mount device operates with a supply voltage of 3V to 5.5V, typically 5V, and offers an output current of 24mA. With a propagation delay of 6.3ns, it is suitable for applications requiring fast switching. The component is housed in a 20-pin SOIC package and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AC11004DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11004DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11004DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
