
Quad 2-input AND gate IC, CMOS technology, operating from 3V to 5.5V with a nominal 5V supply. Features 4 independent AND gates, each with 2 inputs and 1 output. Offers a typical propagation delay of 6.2ns and output current of 24mA. Packaged in a 16-pin SOIC surface-mount package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74AC11008DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11008DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11008DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
