
CMOS 4-channel, 2-input AND gate IC featuring a 3V to 5.5V operating supply voltage. This through-hole component offers a propagation delay of 6.9ns and supports a high level output current of -24mA and low level output current of 24mA. Encased in a 16-PDIP package with gold contact plating, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74AC11008N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11008N technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11008N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
