
Quad 2-input AND gate IC, CMOS technology, operating from 3V to 5.5V with a typical 5V supply. Features 4 independent AND gates, each with 2 inputs and 1 output. Delivers 24mA output current at both high and low levels. Operates within a temperature range of -40°C to 85°C, with a propagation delay of 6.2ns. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component is designed for general logic applications.
Sign in to ask questions about the Texas Instruments 74AC11008NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11008NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11008NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
