
CMOS 4-channel, 2-input AND gate IC featuring a 3V to 5.5V operating supply voltage. This surface-mount component offers a propagation delay of 6.9ns and a high-level output current of -24mA, with a low-level output current of 24mA. Packaged in a 16-TSSOP with gold contact plating, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74AC11008PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11008PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11008PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
