
Quadruple 2-input positive-OR gates in a 16-SSOP package, featuring gold contact plating and surface mount capability. This CMOS technology component operates with a supply voltage range of 3V to 5.5V, supporting a typical 5V operation. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 6.2ns. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments 74AC11032DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11032DBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11032DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.