Quad 2-input OR gate IC, CMOS technology, operating from 3V to 5.5V with a typical 5V supply. Features 4 independent OR gates, each with 2 inputs and 1 output, delivering 24mA output current. Surface mountable in a 16-SSOP package, this component offers a 6.2ns propagation delay and operates across a -40°C to 85°C temperature range. Packaged on tape and reel, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74AC11032DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11032DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11032DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.