
Quadruple 2-input positive-OR gates, CMOS technology, operating supply voltage 5V (3V to 5.5V range). Features 6.7ns propagation delay, 24mA output current, and a -40°C to 85°C operating temperature range. Packaged in a 16-PDIP with gold contact plating, suitable for through-hole mounting. RoHS and REACH SVHC compliant.
Sign in to ask questions about the Texas Instruments 74AC11032N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11032N technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11032N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.