
Quadruple 2-input positive-OR gates, CMOS technology, operating from 3V to 5.5V with a typical 5V supply. Features 6.7ns propagation delay and 24mA output current at both high and low levels. Packaged in a 16-SO surface mount with gold contact plating, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments 74AC11032NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11032NSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11032NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.