Quadruple 2-input positive-OR gates, CMOS technology, operating from a 3V to 5.5V supply range with a typical 5V operating voltage. Features 4 independent OR gates, each with 2 input lines and 1 output line. Delivers 24mA output current at both high and low levels, with a propagation delay of 6.2ns. Packaged in a surface-mount SOP, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74AC11032NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11032NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11032NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.