
Dual positive edge-triggered D flip-flop with complementary outputs, operating at up to 150MHz. This CMOS logic IC features two independent D-type flip-flop elements, each with a single input and output. Designed for surface mounting in a 14-pin SOIC package, it offers a typical operating supply voltage of 5V and supports a wide temperature range from -40°C to 85°C. Key electrical characteristics include a propagation delay of 10.5ns and output current capabilities of ±24mA.
Sign in to ask questions about the Texas Instruments 74AC11074DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11074DG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11074DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.