
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features a maximum operating frequency of 125MHz and a propagation delay of 12.2ns. Operates with a supply voltage range of 3V to 5.5V, supporting 5V nominal. Surface mountable in a 14-SOIC package with gold contact plating. CMOS technology ensures low quiescent current of 4uA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74AC11074DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11074DR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11074DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.