Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features a 150MHz frequency and 24mA output current. Operating supply voltage is 5V, with a range of 3V to 5.5V. CMOS technology ensures low quiescent current of 4uA. Packaged in a 14-PDIP with gold contact plating, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AC11074N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11074N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.2ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.032734oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11074N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
