
Dual positive edge-triggered D flip-flop with complementary outputs. Features a 150MHz operating frequency and 24mA output current. Operates from a 3V to 5.5V supply voltage, with a typical 5V operating voltage. This CMOS logic IC is housed in a 14-pin PDIP package suitable for through-hole mounting. Includes two independent D-type flip-flop circuits, each with one input and one output. RoHS compliant and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments 74AC11074NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11074NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11074NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
