Dual D-type flip-flop IC, featuring positive edge triggering and complementary outputs. Operates with a maximum frequency of 150MHz and offers 24mA high and low level output current. This surface mount component supports a supply voltage range of 3V to 5.5V and functions across an operating temperature range of -40°C to 85°C. Includes non-inverting polarity and a propagation delay of 10.5ns.
Sign in to ask questions about the Texas Instruments 74AC11074NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11074NSR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 4.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11074NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.