Dual 1-bit D-type flip-flop IC, featuring positive edge clock triggering and non-inverting polarity. Operates with a minimum supply voltage of 3V and a maximum of 5.5V, supporting frequencies up to 150MHz. Offers a high level output current of 24mA and a low level output current of 24mA. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component has a propagation delay of 10.5ns and a turn-on delay time of 4.2ns, with an operating temperature range of -40°C to 85°C.
Texas Instruments 74AC11074NSRE4 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 4.2ns |
| RoHS | Compliant |
No datasheet is available for this part.