
CMOS XOR gates, featuring 4 independent 2-input circuits. Operates from 3V to 5.5V with a typical 5V supply voltage. Offers a high-level output current of -24mA and a low-level output current of 24mA. Surface-mount SOIC package with gold contact plating, measuring 10mm in length, 4mm in width, and 1.5mm in height. Propagation delay is 7.6ns, with a quiescent current of 4µA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74AC11086D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11086D technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.6ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.6ns |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11086D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
