CMOS XOR Gate IC featuring 4 independent 2-input XOR gates. Operates with a supply voltage range of 3V to 5.5V, typically 5V, and offers a propagation delay of 6.8ns. This surface-mount component is housed in a 16-pin SOIC package and supports output currents of 24mA (low level) and -24mA (high level). With a wide operating temperature range from -40°C to 85°C, it is RoHS compliant and packaged in a tube.
Texas Instruments 74AC11086DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.