
Quadruple 2-input XOR gates, this CMOS logic IC features four independent XOR gates, each with two inputs and one output. Operating from a 3V to 5.5V supply, it delivers 24mA of output current at both high and low levels. The component is housed in a 16-PDIP package with gold contact plating, designed for through-hole mounting. With a propagation delay of 7.6ns, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AC11086N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11086N technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 7.6ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11086N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
