
CMOS 3-line to 8-line decoder/demultiplexer, featuring 8 output lines and 3 input lines. This surface mount device operates with a single supply voltage between 3V and 5.5V, with a typical operating voltage of 5V. It offers a propagation delay of 8.8ns and a bandwidth of 100MHz. The component is housed in a 16-SOIC package with gold contact plating, designed for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AC11138D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11138D technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| Weight | 0.004998oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11138D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.