CMOS 3-line to 8-line decoder/demultiplexer IC featuring 8 output lines and 3 input lines. Operates with a single supply voltage of 3V to 5.5V, typically 5V, and offers a bandwidth of 100MHz. This surface mount component, packaged in a 16-SOIC with gold contact plating, provides an 8.8ns propagation delay and supports both inverting and non-inverting logic functions. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74AC11138DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11138DR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11138DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.